MP3431GL-Z

Monolithic Power Systems (MPS)
946-MP3431GL-Z
MP3431GL-Z

Mfr.:

Description:
Switching Voltage Regulators 21A Synch Boost Converter
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
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,55 € 155,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,40 € 1.400,00 €
1,38 € 3.450,00 €
Full Reel (Order in multiples of 5000)
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,11 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3431GL-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 21A Synch Boost Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-13
Boost
1 V to 16 V
21 A
1 Output
800 mV
13 V
450 uA
600 kHz
- 40 C
+ 125 C
MP3431
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 800 mV to 13 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Type: High Efficiency
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MP3431 Switching Regulators

Monolithic Power Systems (MPS) MP3431 Switching Regulators feature a programmable input current limit that provides accurate overload protection. These highly integrated boost converters have a 600kHz fixed-frequency and wide input range in a QFN-13 (3mm x 4mm) package. The series offers the selection of pulse-skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) in light load conditions. MPS MP3431 Switching Regulators start from an input voltage as low as 2.7V and support up to 30W of load power from a 1-cell battery. The constant-off-time (COT) control topology provides a fast transient response. The cycle-by-cycle current limit on the low-side MOSFET prevents current runaway and the high-side MOSFET eliminates the need for an external Schottky diode. Protections include overtemperature (OTP) and programmable input undervoltage lockout (UVLO).