MP3388DR-LF-P

Monolithic Power Systems (MPS)
946-MP3388DRLFP
MP3388DR-LF-P

Mfr.:

Description:
LED Lighting Driver ICs 50V 8-Ch WLED Driver

Lifecycle:
NRND:
Not recommended for new designs.
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
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,23 € 1.115,00 €
2,12 € 2.120,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
QFN-24
25 V
4.5 V
1.25 MHz
50 V
MP3388
- 40 C
+ 85 C
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: LCD Panel Backlighting
Input Voltage: 4.5 V to 25 V
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 2.9 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 1.8 mA
Type: White LED Driver
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
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399901
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.