MP28167GQ-A-Z

Monolithic Power Systems (MPS)
946-MP28167GQ-A-Z
MP28167GQ-A-Z

Mfr.:

Description:
Switching Voltage Regulators 2.8-22V VIN, 3A IOUT , 4-Switch, Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck-Boost
5 V
3 A
1 Output
2.8 V
22 V
500 kHz
MP28167-A
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP28167-A
Input Voltage: 2.8 V to 22 V
Operating Supply Current: 4 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Synchronous
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP28167-A Integrated Buck-Boost Converters

Monolithic Power Systems (MPS) MP28167-A Integrated Buck-Boost Converters regulate the output voltage across a wide 2.8V to 22V input voltage range with high efficiency. The synchronous, four-switch MP28167-A offers integrated output voltage scaling and adjustable output current limit functions to meet USB power delivery (PD) requirements. The constant-on-time (COT) control in buck mode, and the constant-off-time control in boost mode, deliver a fast load transient response and smooth buck-boost mode transient.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
10.000
Expected 1/27/2027
10.000
Expected 1/29/2027
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,32 € 330,00 €
1,29 € 645,00 €
Full Reel (Order in multiples of 5000)
1,18 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP28167GQ-A-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2.8-22V VIN, 3A IOUT, 4-Switch, Integrated Buck-Boost Converter with FB Pin