MP2639AGR-Z

Monolithic Power Systems (MPS)
946-MP2639AGR-Z
MP2639AGR-Z

Mfr.:

Description:
Battery Management 2-Cell 2.5A Li-ion o r Li-polymer Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.762

Stock:
4.762 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,33 € 23,30 €
2,13 € 53,25 €
1,93 € 193,00 €
1,82 € 455,00 €
1,81 € 905,00 €
1,72 € 1.720,00 €
1,67 € 4.175,00 €
Full Reel (Order in multiples of 5000)
1,63 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
5.17 A
4 V to 5.75 V
QFN-26
SMD/SMT
MP2639A
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 2.97 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2639A Switching Chargers

Monolithic Power Systems (MPS) MP2639A Switching Chargers are highly integrated, switch-mode battery charging management devices for two-cell Li-ion and Li-polymer batteries. These flexible modules work in charge mode, discharge mode, and sleep mode. The series can charge a two-cell battery from a 5V adapter or USB input. MPS MP2639A Switching Chargers limit the die temperature to a preset value of 120°C for a safe operation. Features include battery temperature monitoring, a programmable timer to prevent prolonged charging of a dead battery, overvoltage protection, and thermal shutdown. Applications include power stations, power banks, and mobile internet devices.