MP2184GTL-P

Monolithic Power Systems (MPS)
946-MP2184GTL-P
MP2184GTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A Synchronous Step-down Converter with SS & PG
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
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,814 € 203,50 €
Full Reel (Order in multiples of 500)
0,795 € 397,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
4 A
1 Output
2.5 V
5.5 V
21 uA
1.2 MHz
- 40 C
+ 125 C
MP2184
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-down Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP2184 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2184 Synchronous Step-Down Converters offer built-in, internal power MOSFETs. The monolithic, step-down switchmode converter reaches 4A of continuous output current (IOUT) from a 2.5V to 5.5V input voltage (VIN) range, with superior load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.