MP2009EE-4.0-LF-P

Monolithic Power Systems (MPS)
946-MP2009EE-4.0LF-P
MP2009EE-4.0-LF-P

Mfr.:

Description:
LDO Voltage Regulators Low Noise, High PSRR 120mA Linear Regltr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
4 V
120 mA
1 Output
Positive
2 V
6 V
78 dB
Fixed
- 20 C
+ 85 C
MP2009
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 180 mV
Ib - Input Bias Current: 1 uA
Line Regulation: 0.03 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 50 uA
Pd - Power Dissipation: 385 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
Full Reel (Order in multiples of 500)
0,649 € 324,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.