MP2002DD-LF-P

Monolithic Power Systems (MPS)
946-MP2002DDLFP
MP2002DD-LF-P

Mfr.:

Description:
LDO Voltage Regulators Ultra Low In 500mA LDO w/Power Good

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
2,30 € 23,00 €
2,13 € 213,00 €
1,93 € 482,50 €
Full Reel (Order in multiples of 500)
1,31 € 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2002DD-LF-Z
Monolithic Power Systems (MPS)
LDO Voltage Regulators Ultra Low In 500mA LDO w/Power Good
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
500 mV to 5 V
500 mA
1 Output
Positive
6 uA
1.35 V
6.5 V
Adjustable
- 40 C
+ 125 C
290 mV
MP2002
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 300 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.001 %/mA
Output Voltage Range: 500 mV to 5 V
Pd - Power Dissipation: 2.27 W
Product: Low-Input Voltage Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.