MCS1805GS-505-U-P

Monolithic Power Systems (MPS)
946-MCS1805GS-505-UP
MCS1805GS-505-U-P

Mfr.:

Description:
Board Mount Current Sensors Linear Hall-Effect Current Sensor with OCD3kVRMS Isolation, 580VRMS Working Voltage

Lifecycle:
New Product:
New from this manufacturer.
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,57 € 12,85 €
2,32 € 23,20 €
2,23 € 111,50 €
2,14 € 214,00 €
Full Reel (Order in multiples of 500)
1,92 € 960,00 €
1,81 € 1.810,00 €
1,75 € 3.500,00 €
1,71 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
RoHS:  
5 A
Current Sense
4 us
2.5 %
120 kHz
5 V
Analog
Brand: Monolithic Power Systems (MPS)
Length: 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: MCS1805
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall-Effect
Width: 4 mm
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
MCS1805 Linear Hall-Effect Current Sensor ICs

Monolithic Power Systems (MPS) MCS1805 Linear Hall-Effect Current Sensor ICs are designed for AC or DC current sensing. The differential Hall array cancels out any stray magnetic field. The primary conductor’s low resistance allows large currents to flow within close proximity to the integrated circuit, which contains high-accuracy Hall sensors. This current generates a magnetic field sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage proportional to the applied current. A spinning current technique is used for a low, stable offset.