MA800GQ-Z

Monolithic Power Systems (MPS)
946-MA800GQ-Z
MA800GQ-Z

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 8-Bit Contactless Angle Encoder with Push Button Function
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
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,31 € 6.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MA800GQ-P
Monolithic Power Systems (MPS)
Board Mount Hall Effect/Magnetic Sensors 8-Bit Contactless Angle Encoder with Push Button Function

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
11.7 mA
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA800
Reel
Brand: Monolithic Power Systems (MPS)
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 8 bit
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
MagAlpha™ MA800 8-Bit Contactless Angle Sensor

Monolithic Power Systems (MPS) MagAlpha™ MA800 8-Bit Contactless Angle Sensor is designed to replace analogic potentiometers or rotary switches. The MA800 Sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft. Since the measurement is spatially confined, the user has flexibility in terms of magnet shapes and configurations. Typically, the MA800 is used with a diametrically magnetized cylinder of 3mm to 8mm in diameter.