MA302GQ-P

Monolithic Power Systems (MPS)
946-MA302GQ-P
MA302GQ-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 12-bit, digital, contactless angle sensor with ABZ & UVW incremental outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,06 € 4,06 €
3,65 € 18,25 €
3,49 € 34,90 €
3,30 € 82,50 €
3,17 € 158,50 €
3,06 € 306,00 €
Full Reel (Order in multiples of 500)
2,76 € 1.380,00 €
2,68 € 2.680,00 €
2,62 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
12-bit Digital Angle
11.7 mA
3.3 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
MA302
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 119,208 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.