HF920BGS-Z

Monolithic Power Systems (MPS)
946-HF920BGS-Z
HF920BGS-Z

Mfr.:

Description:
Switching Voltage Regulators 900V, Fixed-Frequency, EMI Optimized w/ Ultra-Low Standby Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-14
Flyback
1 Output
10 V
24 V
200 uA
150 kHz
- 40 C
+ 125 C
HF920B
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 10 V to 24 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Flyback Regulator
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
8542390090
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
HF920B Flyback Regulator with EMI Optimization

Monolithic Power Systems (MPS) HF920B Flyback Regulator comes with a monolithic, 900V MOSFET. The HF920B is an enhanced version of the HF920 with EMI optimization. It provides excellent power regulation with very few external components for AC/DC applications that require high reliability, such as smart meters, large appliances, industrial controls, and products powered by AC grids.

In Stock: 2.363

Stock:
2.363 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,19 € 595,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
1,08 € 5.400,00 €