73404-1080

Molex
538-73404-1080
73404-1080

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB PLUG STRAIGHT 50 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Straight
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 648
Subcategory: RF Interconnects
Part # Aliases: 734041080 0734041080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1296   Multiples: 648
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2.721,60 €
2,05 € 5.313,60 €
2,01 € 10.419,84 €