73391-0320

Molex
538-73391-0320
73391-0320

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM SMA JACK REVE REVERSE R/A PCB REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.628

Stock:
1.628 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,25 € 32,50 €
2,92 € 73,00 €
2,85 € 142,50 €
2,62 € 628,80 €
2,59 € 1.450,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
RP-SMA
Jack (Pin)
50 Ohms
18 GHz
Solder
Right Angle
Reverse
Through Hole
Tray
Body Finish: Gold
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73391
Factory Pack Quantity: 80
Subcategory: RF Interconnects
Part # Aliases: 0733910320
Unit Weight: 2,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More

RF Connectors

Molex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50GHz. Designed to provide unique solutions for today's cutting-edge applications, Molex RF Connectors are well-suited for the military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.