47634-2000

Molex
538-47634-2000
47634-2000

Mfr.:

Description:
I/O Connectors HSG FOR SLIMLINE SATA POWER CBLE CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.225

Stock:
4.225 Can Dispatch Immediately
Quantities greater than 4225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,54 € 15,40 €
1,48 € 37,00 €
1,38 € 138,00 €
1,25 € 312,50 €
1,14 € 570,00 €
0,998 € 998,00 €
0,937 € 2.342,50 €
0,847 € 4.235,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Accessories
Female
4 Position
1 mm
15 V
Cable Mount
Crimp
Straight
47634
- 40 C
+ 85 C
Bulk
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 5000
Subcategory: I/O Connectors
Type: SATA
Part # Aliases: 0476342000
Unit Weight: 780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99