39516-1012

Molex
538-39516-1012
39516-1012

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO HEADER R ADER RA ME BLK 12CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
12 Position
3.81 mm
Solder Pin
Through Hole
8 A
300 V
39516
Brand: Molex
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1152
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395161012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,29 € 22,90 €
2,19 € 54,75 €
2,12 € 106,00 €
2,08 € 208,00 €
2,06 € 515,00 €
1,88 € 2.165,76 €
1,87 € 10.771,20 €