39372-0010

Molex
538-39372-0010
39372-0010

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 10 ASY HDR 7.5MM 10 ASY ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
10 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39372
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: Vertical
Part # Aliases: 393720010 371610 0393720010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,51 € 25,10 €
2,19 € 54,75 €
1,90 € 95,00 €
1,75 € 131,25 €
1,63 € 489,00 €
1,43 € 750,75 €
1,32 € 1.386,00 €
1,30 € 6.532,50 €