34950-0811

Molex
538-34950-0811
34950-0811

Mfr.:

Description:
Automotive Connectors MX150 BACKSHELL W/ RIB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Accessories
Backshell
8 Position
34950
Bulk
Brand: Molex
Product Type: Automotive Connectors
Factory Pack Quantity: 7680
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 349500811 0349500811
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
8538909999
USHTS:
8538906000
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
MX150 Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 high-performance connectors with a compact package. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. The Molex MX150 Sealed Connector System with a USCAR interface has a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

MX150 Sealed Backshells

Molex MX150 Sealed Backshells offer single- and dual-row form factors and are designed for use with 8-, 16-, and 20-position connectors. Molex MX150 Sealed Backshells provide additional protection to the wires out of the back of the connector. The series is designed for use in a variety of automotive and commercial vehicle applications. MX150 connectors offer up to 22.0A current for power and signal.

In Stock: 6.570

Stock:
6.570 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,22 € 12,20 €
1,12 € 28,00 €
1,08 € 108,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,963 € 963,00 €
0,956 € 2.390,00 €