34763-0001

Molex
538-34763-0001
34763-0001

Mfr.:

Description:
Automotive Connectors CMC HDR ASSY 154 WAY JD MECA 48-53-53

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
154 Position
2.5 mm, 3.5 mm, 3.7 mm, 4 mm, 4.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Black
34763
Tray
Application: Automotive, Board-to-Board, Board-to-Wire
Brand: Molex
Current Rating: 8 A, 10.5 A, 13.5 A, 17 A
Description/Function: CMC Heade, 3 Bay (Bay-X 48 Circuits; Bay-Y 53 Circuits; Bay-Z 53 Circuits) Compliant Pin
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 64
Subcategory: Automotive Connectors
Tradename: CMC
Type: PCB Header
Voltage Rating: 14 VDC
Part # Aliases: 0347630001 347630001
Unit Weight: 119,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99