208658-8121

Molex
538-208658-8121
208658-8121

Mfr.:

Description:
HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Top-Mount
208658
Brand: Molex
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 960
Subcategory: Audio & Video Connectors
Part # Aliases: 02086588121 2086588121
Unit Weight: 2,400 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
HDMI Type-A Connectors

Molex HDMI Type-A Connectors are compact connectors with up to 48Gbps bandwidth for use in high-speed network applications. The HDMI Type-A Connectors support an 8K resolution display and are compatible with HDMI v1.4 and v2.1. These Molex connectors are available in various configurations, offering design flexibility for consumer, industrial, and medical designs.

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

In Stock: 3.812

Stock:
3.812
Can Dispatch Immediately
On Order:
2.880
Expected 9/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,39 € 23,90 €
2,18 € 54,50 €
1,95 € 195,00 €
1,75 € 437,50 €
1,67 € 835,00 €
1,64 € 1.574,40 €
1,51 € 4.348,80 €
1,48 € 8.524,80 €