19215-0023

Molex
538-19215-0023
19215-0023

Mfr.:

Description:
Terminals CB-346

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.142

Stock:
16.142
Can Dispatch Immediately
On Order:
4.000
Expected 7/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,628 € 6,28 €
0,561 € 14,03 €
0,534 € 53,40 €
0,501 € 125,25 €
0,476 € 238,00 €
0,454 € 454,00 €
0,426 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Female
Not Insulated
16 AWG
10 AWG
Cable Mount / Free Hanging
Tin
Copper
19215
VersaKrimp
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 21 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm, 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 192150023 CB-346 0192150023
Unit Weight: 2,694 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.