19202-0035

Molex
538-19202-0035
19202-0035

Mfr.:

Description:
Terminals BUTT SPLICE TAPED (B CE TAPED (BS-N-331T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,352 € 3,52 €
0,314 € 7,85 €
0,299 € 29,90 €
0,28 € 70,00 €
Full Reel (Order in multiples of 500)
0,28 € 140,00 €
0,272 € 272,00 €
0,252 € 630,00 €
0,24 € 1.200,00 €
0,236 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
16 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
19202
NylaKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Length: 27.43 mm
Material: Copper
Maximum Bundle Diameter: 3.55 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 192020035 BS-N-331T 0192020035
Unit Weight: 1,328 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.