151064-1108

Molex
538-151064-1108
151064-1108

Mfr.:

Description:
Headers & Wire Housings MGrid PCBHdr SR RA SMT /oPg GFLF 8Ckt

Lifecycle:
New Product:
New from this manufacturer.
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 17400   Multiples: 4350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 15.120,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
8 Position
2 mm (0.079 in)
1 Row
Right Angle
Gold
151064
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4350
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 151064-1108 0151064-1108
Unit Weight: 824 mg
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.