151049-2207

Molex
538-151049-2207
151049-2207

Mfr.:

Description:
Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.676

Stock:
21.676 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,194 € 1,94 €
0,166 € 4,15 €
0,16 € 16,00 €
0,146 € 36,50 €
0,136 € 136,00 €
0,129 € 322,50 €
0,126 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
6.5 mm (0.256 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
151049
CP-6.5
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Part # Aliases: 1510492207 01510492207
Unit Weight: 1,007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.