1202480004

Molex
538-1202480004
1202480004

Mfr.:

Description:
Sensor Junction Blocks MPIS M12 JunBx TpMnt PNP 4P/4PT 10M SNGL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,00 € 102,00 €
91,66 € 916,60 €
89,82 € 2.245,50 €
87,01 € 4.350,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
RoHS:  
REACH - SVHC:
M12
4 Port
Pre-wired Cable
5 m
30 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
120248
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad
Part # Aliases: BTB400P-FBW-05 120248-0004 01202480004
Unit Weight: 621,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.