106800-0061

Molex
538-106800-0061
106800-0061

Mfr.:

Description:
Fibre Optic Cables Low OH VIS-NIR 300um PRICE PER METER

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 88,60 €
8,54 € 256,20 €
8,13 € 406,50 €
7,72 € 772,00 €
7,61 € 1.902,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cables
RoHS:  
REACH - SVHC:
1 m
300 um
POF
Polyimide (PI)
106800
Brand: Molex
Outside Diameter: 370 um
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Polymicro Technologies
Part # Aliases: 1068000061 01068000061
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Polymicro Optical Fibers

Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon®, Hytrel®, and Tefzel®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.