173114-0856

Molex / FCT
152-173114-0856
173114-0856

Mfr.:

Description:
D-Sub Adapters & Gender Changers FCT ADAPTER SUBD09-HD15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Brand: Molex / FCT
Product Type: D-Sub Adapters & Gender Changers
Series: 173114
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 1731140856 01731140856
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
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions Kits

Molex FCT D-Sub Solutions Kits provide a complete solution with all components needed to add a D-sub to the cable assembly. These kits include high-density D-subs, mixed contact D-subs, standard D-subs, backshells, and contacts, all in one package to create a complete connector. The D-Sub Solutions Kits feature a maximum torque of 40Ncm and are RoHS compliant. Typical applications include security and surveillance, medical equipment including MRI and patient monitoring, scientific test equipment, measurement and control devices, and commercial aerospace.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,45 € 1.222,50 €
500 Quote