173111-0024

Molex / FCT
152-FKC1GE
173111-0024

Mfr.:

Description:
D-Sub Backshells 9P PLASTIC HOOD STRAIGHT CBL OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
200
Expected 4/22/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
4,09 € 40,90 €
3,64 € 72,80 €
3,35 € 167,50 €
3,31 € 331,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Polycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
9 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FKC1GE 01731110024
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.