173107-0804

Molex / FCT
152-173107-0804
173107-0804

Mfr.:

Description:
D-Sub Mixed Contact Connectors FCT ML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,46 € 17,46 €
15,24 € 152,40 €
12,94 € 647,00 €
12,47 € 1.247,00 €
11,64 € 2.910,00 €
11,39 € 5.695,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
3W3
3 Position
Panel
Straight
Crimp
Brand: Molex / FCT
Contact Material: Copper Alloy
Current Rating: 5 A
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polyester
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1731070804 01731070804 F3W3PC-4661
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99