ZFDC-20-5-S+

Mini-Circuits
139-ZFDC-20-5-S+
ZFDC-20-5-S+

Mfr.:

Description:
Signal Conditioning DIR COUP / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
100 kHz to 2 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFDC
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional Coupler
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFDC Coaxial 50Ω Directional Couplers

Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers provide wideband performance from an overall range of 0.1MHz to 2000MHz with 17dB to 30dB directivity. The ZFDC components are packaged in a rugged shielded case with a K18 case style. Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers operate in a -55°C to +100°C temperature range and are ideal for communication receivers/transmitters, cellular, and instrumentation applications.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
20
Expected 12/21/2026
30
Expected 1/19/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,97 € 135,97 €
131,55 € 1.315,50 €