ZFBDC16-63HP-S+

Mini-Circuits
139-ZFBDC16-63HP-S+
ZFBDC16-63HP-S+

Mfr.:

Description:
Signal Conditioning 16 dB Bi-Directional Coupler, 700 - 6000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 10/19/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,90 € 159,90 €
155,55 € 1.555,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
700 MHz to 6 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFBDC16
Tray
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bi-Directional Coupler
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFBDC16 50Ω Coaxial Bi-Directional Couplers

Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers offer a wideband 700MHz to 6000MHz range with power handling up to 75W in a rugged shielded case. The ZFBDC16 couplers feature Low 0.55dB mainline losses, high 25dB directivity, 20dB typical return loss, ±0.5dB or ±0.6dB typical coupling flatness, and a -55°C to +100°C temperature range. The Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers provide N-type or SMA connections and are ideal for power leveling/monitoring, military mobile, cellular, WiMax, PCN, GSM, and Wi-Fi applications.