WR10-10R+

Mini-Circuits
139-WR10-10R+
WR10-10R+

Mfr.:

Description:
RF Adapters - Between Series 1.0 mm-Female to WR10 UG387/U Flange Waveguide Coax Adapter Right Angle 75 - 110 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1 mm
Female
Normal
FL
Normal
110 GHz
50 Ohms
Standard
Flange
ZXF93
Waveguide to Coaxial
1.2:1
Tray
Brand: Mini-Circuits
Frequency Range: 75 GHz to 110 GHz
Minimum Frequency: 75 GHz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR10-10R+ W-Band Waveguide/Coaxial Adapter

Mini-Circuits WR10-10R+ W-Band Waveguide / Coaxial Adapter operates from 75GHz to 110GHz in the full W-band frequency band and features a low 0.7dB insertion loss and excellent voltage standing wave ratio (VSWR) of 1.2:1. The adapter offers a WR10 waveguide interface along with a precision standard UG387/U anti-cocking flange to a 1mm female coaxial connector. The compact, right-angle design uses aluminum alloy construction and a gold-plated finish to ensure repeatable RF performance. This waveguide-to-coaxial adapter comes with mounting screws for installation. Mini-Circuits WR10-10R+ W-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range and is ideal for SATCOM systems, R&D, W-band communication, and over-the-air (OTA) mmWave test laboratories.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.650,88 € 4.650,88 €