SCG-3-752+

Mini-Circuits
139-SCG-3-752+
SCG-3-752+

Mfr.:

Description:
Signal Conditioning 3 Ways LTCC Power Splitter, 4500 - 7500 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,91 € 16,91 €
6,47 € 129,40 €
5,56 € 278,00 €
4,89 € 489,00 €
3,99 € 798,00 €
Full Reel (Order in multiples of 500)
3,55 € 1.775,00 €
3,54 € 3.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
4.5 GHz to 7.5 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
SCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 2-Way LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SCG Ceramic Power Splitter/Combiners

Mini-Circuits SCG Ceramic Power Splitters/Combiners feature a 50Ω impedance rating, 900MHz to 5900MHz frequency range, and low insertion loss. The ultra-small SCG series offers temperature-stable LTCC technology, high isolation, and wrap-around terminations for excellent solderability. These splitters/combiners are ESD non-sensitive and provide 0.1dB to 0.4dB amplitude unbalance ratings. Mini-Circuits SCG Ceramic Power Splitters/Combiners are ideal for LTE, GPS, and BLUETOOTH® applications.