MAC-12G+

Mini-Circuits
139-MAC-12G+
MAC-12G+

Mfr.:

Description:
RF Mixer Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
43,38 € 43,38 €
36,58 € 365,80 €
33,88 € 677,60 €
Full Reel (Order in multiples of 50)
29,21 € 1.460,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
3.8 GHz to 12 GHz
9.4 dB
3.8 GHz to 12 GHz
0 Hz to 1.8 GHz
+ 125 C
- 55 C
SMD/SMT
7.62 mm x 6.35 mm x 1.52 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 10 dBm
P1dB - Compression Point: 1 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: MAC
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.