LPF-B0R35+

Mini-Circuits
139-LPF-B0R35+
LPF-B0R35+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 0.35 MHz, 50O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,08 € 13,08 €
12,25 € 122,50 €
11,27 € 281,75 €
10,80 € 540,00 €
Full Reel (Order in multiples of 100)
10,80 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
350 kHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
LPF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517790000
CNHTS:
8548000001
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99

LPF 50Ω SMD Low Pass Filter

Mini-Circuits LPF 50Ω SMD Low Pass Filter offers high harmonic rejection and good VSWR in a shielded HZ1198 case style. Operating within a -40°C to +85°C temperature range, the aqueous washable LPF filter features a DC to 0.35MHz passband with 0.25W maximum RF power input. Applications include CDMA, cellular Infrastructures, wireless communications, and receivers/transmitters.