GP2XA+

Mini-Circuits
139-GP2XA
GP2XA+

Mfr.:

Description:
Signal Conditioning 2-Way MMIC SMT Power Splitter, 2800 - 6200 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
2.8 GHz to 6.2 GHz
2.8 GHz to 6.2 GHz
50 Ohms
SMD/SMT
QFN-12
- 45 C
+ 105 C
GP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2XA+/GP2X1A+ Power Splitters

Mini-Circuits GP2XA+/GP2X1A+ Power Splitters are 50Ω GaAs MMIC 2-way SMT devices. These power splitters feature an excellent insertion loss of typically 0.7dB. The GP2XA+/GP2X1A+ devices offer excellent power handling capabilities of 10W maximum as a splitter. These splitters operate at a -45°C to 105°C temperature range. The GP2XA+/GP2X1A+ features low insertion loss, ensuring minimized signal power loss through the device, limiting the need for compensating power requirements at the respective outputs. These splitters are offered in a small footprint 3mm x 3mm 12-Lead QFN-style package that saves space in dense layouts. The GP2XA+/GP2X1A+ power splitters are ideal for backhaul radio systems, radar, EW, ECM defense systems, satellite communications, 5G Sub6, and MIMO wireless infrastructure systems.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
500
Expected 9/28/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
2,33 € 116,50 €
2,19 € 219,00 €
2,09 € 418,00 €
Full Reel (Order in multiples of 500)
2,04 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.