GP2S1A+

Mini-Circuits
139-GP2S1A+
GP2S1A+

Mfr.:

Description:
Signal Conditioning 2 Ways MMIC SMT DC Pass Power Splitter, 500 - 2500 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
616
Expected 7/13/2026
1.000
500
Expected 7/20/2026
500
Expected 11/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,38 € 7,38 €
2,29 € 45,80 €
2,16 € 108,00 €
2,03 € 203,00 €
1,94 € 388,00 €
Full Reel (Order in multiples of 500)
1,81 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
500 MHz to 2.5 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
GP2S1A
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Power Splitter
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
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2 Power Splitters

Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.