EP4RKU+

Mini-Circuits
139-EP4RKU+
EP4RKU+

Mfr.:

Description:
Signal Conditioning MMIC POWER SPLITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
0 Hz to 18 GHz
50 Ohms
SMD/SMT
DG1677-2
- 55 C
+ 105 C
EP4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.4 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 4-Way
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP2 2-Way & EP4 4-Way Power Splitter/Combiners

Mini-Circuits EP2RCW, EP2RKU+, EP4RKU+, and EP4KA+ Surface-Mount MMIC 2-Way and 4-Way Power Splitter/Combiners are designed for wideband operation from DC to 8GHz/18GHz/31GHz. Mini-Circuits EP2 and EP4 Splitter/Combiners offer excellent isolation and amplitude unbalance and support many applications requiring high performance across a wide frequency range, including all the LTE bands through WiMax and Wi-Fi®.

In Stock: 1.636

Stock:
1.636 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
64,22 € 64,22 €
59,07 € 1.181,40 €
57,79 € 2.889,50 €
Full Reel (Order in multiples of 100)
52,64 € 5.264,00 €
52,01 € 10.402,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.