EP2W1+

Mini-Circuits
139-EP2W1
EP2W1+

Mfr.:

Description:
Signal Conditioning MMIC POWER SPLTR SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
1.000
Expected 8/5/2026
2.000
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,58 € 36,58 €
29,80 € 596,00 €
26,30 € 1.315,00 €
25,73 € 5.146,00 €
Full Reel (Order in multiples of 1000)
25,73 € 25.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5.15 GHz
9 GHz
50 Ohms
SMD/SMT
QFN-32
- 40 C
+ 85 C
EP2W1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.4 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 2-Way MMIC
Unit Weight: 639,583 mg
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
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Wideband MMIC Splitter/Combiners

Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners offer power handling up to 2.5W, 1.1dB typical insertion loss, and high isolation up to 20dB. The power splitter/combiners feature an ultra-wide bandwidth range of DC to 43.5GHz and a compact size, saving space in dense layouts. Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners are ideal for radars, satellite communications, and instrumentation applications.