CY2-283+

Mini-Circuits
139-CY2-283
CY2-283+

Mfr.:

Description:
Signal Conditioning 2X SMT Multiplier, Output Freq 7000 - 28000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
500
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,08 € 27,08 €
14,86 € 297,20 €
12,63 € 631,50 €
11,95 € 2.390,00 €
Full Reel (Order in multiples of 500)
11,95 € 5.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Doublers
SMD/SMT
CY2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ultra-Wideband MMIC Frequency Multiplier X2
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY2 50Ω SMD MMIC Frequency Multiplier

Mini-Circuits CY2 50Ω SMD MMIC Frequency Multiplier is an ultra-wideband MMIC frequency doubler, converting input frequencies from 2GHz to 7GHz into output frequencies from 4GHz to 14GHz. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications. Utilizing GaAs HBT technology, the CY2 multiplier comes housed in a tiny 4mm x 4mm x 1mm MCLP package and offers excellent repeatability, low inductance, and good thermal efficiency.