CMA-62+

Mini-Circuits
139-CMA-62+
CMA-62+

Mfr.:

Description:
RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,27 € 8,27 €
Full Reel (Order in multiples of 500)
8,27 € 4.135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
5 V
82 mA
13.7 dB
5.7 dB
Mobile Amplifiers/Cellular Amplifiers
SMD/SMT
Si
11.8 dBm
23.2 dBm
- 55 C
+ 105 C
CMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 25.9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 725 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.