ADE-35MH+

Mini-Circuits
139-ADE-35MH
ADE-35MH+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,76 € 18,76 €
16,06 € 803,00 €
14,73 € 1.473,00 €
14,06 € 2.812,00 €
Full Reel (Order in multiples of 500)
11,37 € 5.685,00 €
10,99 € 10.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
5 MHz to 3.5 GHz
10.5 dB
5 MHz to 3.5 GHz
5 MHz to 2.5 GHz
+ 85 C
- 40 C
SMD/SMT
7.87 mm x 5.59 mm x 4.11 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 18 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.