MIKROE-4903

Mikroe
932-MIKROE-4903
MIKROE-4903

Mfr.:

Description:
Pressure Sensor Development Tools Altitude 6 Click

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 6/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Barometric Pressure Sensor
MS5611-01BA03
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Consumer and Medical Applications
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543909000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Altitude 6 Click

Mikroe Altitude 6 Click is an add-on board that permits height measurement of an object or point related to sea level or ground level. The Altitude 6 Click features the TE Connectivity MS5611-01BA03, a high-resolution barometric pressure sensor optimized for altimeter applications with an altitude resolution of 10cm.