MIKROE-3401

Mikroe
932-MIKROE-3401
MIKROE-3401

Mfr.:

Description:
Audio IC Development Tools AudioAmp 5 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Amplifier
TPA3138D2
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3401 Audio Amp 5 Click

Mikroe MIKROE-3401 Audio Amp 5 Click is a stereo audio amplifier capable of delivering up to 10W per channel with an 8Ω load. The Mikroe Audio Amp 5 Click is based on the TPA3138D2 class-D integrated amplifier. The amplifier utilizes a highly efficient switching scheme. The click allows for longer operation and improved thermal performance with about 20mA in idle mode. This makes it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows the use of ferrite bead filters instead of bulky inductors. The TPA3138D2 IC is equipped with protection features, allowing a reliable operation.