MIKROE-3344

Mikroe
932-MIKROE-3344
MIKROE-3344

Mfr.:

Description:
Audio IC Development Tools AudioMUX Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Processor
TDA7468D
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3344 AudioMUX Click

Mikroe MIKROE-3344 AudioMUX Click is a sound processing Click board™ with integrated digital controls based on TDA7468D IC from STMicroelectronics. This  TDA7468D IC is a two-band, digitally controlled, high-quality audio processor with BASS Automatic Level Control (ALC) and a four-channel input selector. The integrated four-channel input selector offers tone control with high-quality vertical mounting. This Mikroe audioMUX click delivers a good frequency response with low Total Harmonic Distortion (THD) and low Signal-to-Noise Ratio (SNR).