MIKROE-3044

Mikroe
932-MIKROE-3044
MIKROE-3044

Mfr.:

Description:
Display Development Tools 4D-display click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Adapter Boards
4D Systems LCD Modules
5 V
UART
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

MIKROE-3044 4D-display Click

Mikroe MIKROE-3044 4D-display Click is an adapter Click Board that offers a mikroBUS™ interface for controlling 4D Systems gen4 series intelligent display modules. This Mikroe 4D-display click helps in developing MCU firmware application that can interact with the graphic objects on the 4D intelligent display module over the mikroBUS. The 4D-display Click is equipped with a high-quality 30-pin ZIF FFC connector for display connection and a 2-pole SMD-terminal block for connecting an external power supply. This Click Board offers a reliable and fast UART connection between the 4D intelligent display and the development system.