MIKROE-2655

Mikroe
932-MIKROE-2655
MIKROE-2655

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC mikroLAB for mikromedia - PIC32 - mikroC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
495,08 € 495,08 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
PIC32
PIC32
Brand: Mikroe
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikromedia
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

mikroLAB for mikromedia

Mikroe mikroLAB for mikromedia is an ideal toolbox and stepping stone to create the best environment for mikromedia boards. Each mikroLAB features a specific PIC microcontroller to choose from for whatever application need. Visual TFT software is included and will automatically generate code in the background. A mikroBUS™ connector is included on the mikromedia workStation v7 for adding more than 300 functionalities to any project. Each kit includes a mikromedia board, Visual TFT software license, compiler license, software installation on USB card and a mikroBUS Shield for mikromedia. Also included is the mikromedia workStation v7, touch pen for the screen, mini USB and USB type A to B cable, microSD card (4GB), and 30 pieces of wire jumpers.