VSC7224XJV

Microchip Technology
494-VSC7224XJV
VSC7224XJV

Mfr.:

Description:
Interface - Specialised 4 Channel Multirate 12.5 Gbps Retimer/Redriver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - Specialised
RoHS:  
Adaptive Channel Extenders
1.2 V
1.2 V
SMD/SMT
QFN-48
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V
Packaging: Tray
Pd - Power Dissipation: 180 mW
Product Type: Interface - Specialized
Factory Pack Quantity: 364
Subcategory: Interface ICs
Unit Weight: 150,500 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,99 € 58,99 €