VP0808L-G

Microchip Technology
689-VP0808L-G
VP0808L-G

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
P-Channel
1 Channel
80 V
280 mA
5 Ohms
- 30 V, 30 V
1 V
- 55 C
+ 150 C
1 W
Enhancement
Bulk
Brand: Microchip Technology
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 200 mS
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 453,600 mg
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
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.