USB4715T/Y9X

Microchip Technology
579-USB4715T/Y9X
USB4715T/Y9X

Mfr.:

Description:
USB Interface IC USB 2.0 4 port Hi Speed Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB4715
USB Controllers
Hub Controller
SMD/SMT
VQFN-48
USB 2.0
High Speed (HS)
3 V
3.6 V
148 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: I2C/SMBus, I2S, SPI/SQI, UART
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3.3 V
Port Type: DCP, CDP, SDP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB4715 USB 2.0 Hub Controllers

Microchip Technology USB4715 USB 2.0 Hub Controllers are single-chip controllers with FlexConnect. These hub controllers are low-power, Original Equipment Manufacturer (OEM) configurable, and Multi-Transaction Translator (MTT) USB 2.0 controllers. The USB4715 controllers offer one upstream port for USB host/On-The-Go (OTG) connection and four downstream ports with FlexConnect capability. These hub controllers support battery charging for Battery Charging Specification Revision 1.2 (BC1.2), China, and Apple® profiles.

In Stock: 2.363

Stock:
2.363 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
4,26 € 106,50 €
4,05 € 4.050,00 €
Full Reel (Order in multiples of 3000)
3,61 € 10.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,24 €
Min:
1