TC2015-1.8VCTTR

Microchip Technology
579-TC2015-1.8VCTTR
TC2015-1.8VCTTR

Mfr.:

Description:
LDO Voltage Regulators .1mA w/Shtdn & Ref B 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.375

Stock:
3.375 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
Full Reel (Order in multiples of 3000)
0,482 € 1.446,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
100 mA
1 Output
Positive
2.7 V
6 V
Fixed
- 40 C
+ 125 C
90 mV
TC2015
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 140 mV at 150 mA
Ib - Input Bias Current: 55 uA
Line Regulation: 0.05 %
Load Regulation: 0.33 %
Pd - Power Dissipation: 318 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.4 %
Unit Weight: 6,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.